PDP SEO Portlet

25SVPF47M

Polymer Aluminium Electrolytic Capacitor, 47 µF, 25 V, Radial Can - SMD, 0.03 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 25SVPF47M
Secondary Manufacturer Part#: 25SVPF47M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

25SVPF47M is an OS-CON™ SVPF series conductive polymer aluminium solid capacitor. This SMD capacitor utilizes aluminium and a high-conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. The capacitor is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.

  • Capacitance is 47µF with ±20% tolerance
  • 0.03ohm ESR
  • 5000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • 4.4A ripple current
  • Voltage(DC) is 25V
  • 5.9mm x 6.3mm product height x product diameter
  • Radial CAN and solder terminals
  • Highly stable temperature characteristics and long lifetime at high temperatures
  • Can be used widely in industrial applications

Technical Attributes

Find Similar Parts

Description Value
47 uF
20%
Surface Mount
30 mOhm
5000 hours @ 105°C
105 °C
-55 °C
6.3 mm
5.9 mm
6.3 X 5.9
2800 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.42917
2000+
$0.41896
4000+
$0.40982
8000+
$0.4022
16000+
$0.39571