PDP SEO Portlet

25SVPF100M

Polymer Aluminium Electrolytic Capacitor, 100 uF, 25 V, Radial Can - SMD, 0.024 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 25SVPF100M
Secondary Manufacturer Part#: 25SVPF100M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

25SVPF100M is an OS-CON™ SVPF series conductive polymer aluminium solid capacitor. This SMD capacitor utilizes aluminium and a high-conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. The capacitor is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.

  • Capacitance is 100µF with ±20% tolerance
  • 0.024ohm ESR
  • 5000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • 4.65A ripple current
  • Voltage(DC) is 25V
  • 6.9mm x 8mm product height x product diameter
  • Radial CAN and solder terminals
  • Highly stable temperature characteristics and long lifetime at high temperatures
  • Can be used widely in industrial applications

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Can - SMD
Surface Mount
Solder
0.024 Ohm
5000 hours @ 105°C
105 °C
-55 °C
8 mm
6.9 mm
8 X 6.9
3.2 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  14000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.50586
2000+
$0.49524
4000+
$0.48507
8000+
$0.46901
16000+
$0.45987