PDP SEO Portlet

25SVP10M

Polymer Aluminium Electrolytic Capacitor, 10 uF, 25 V, Radial Can - SMD, 0.06 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 25SVP10M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard
  • Wealth Models
  • RoHS compliance, Halogen free

Technical Attributes

Find Similar Parts

Description Value
0.06 ohm
Surface Mount
-55 °C
2000 hours @ 105°C
Solder
OS-CON SVP Series
± 20%
null
null
8 mm
6.9 mm
25 V
Radial Can - SMD
1.5 A
105 °C
10 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.589
1000+
$0.589
2000+
$0.57664
4000+
$0.5648
8000+
$0.54609
16000+
$0.53546
SubTotal:
$589.00