25SEPF82M
Polymer Aluminium Electrolytic Capacitor, 82 uF, 25 V, 0.028 ohm, 5000 hours @ 125°C, ± 20%
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: 25SEPF82M
Secondary Manufacturer Part#: 25SEPF82M
- RoHS 10 Compliant
- Tariff Charges
- High voltage (35V max.)
- Large capacitance (1,200 µF max.)
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 82 uF | ||
| ± 20% | ||
| Through Hole | ||
| Radial Leaded | ||
| 0.028 Ohm | ||
| 5000 hours @ 125°C | ||
| 105 °C | ||
| -55 °C | ||
| 8 mm | ||
| 7 mm | ||
| 8 X 7(Max) | ||
| 3 A | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |