PDP SEO Portlet

20TQC22MYFB

Tantalum Polymer Capacitor, 22 uF, ± 20%, 20 V, B Size Code, 0.09 ohm, 1411 [3528 Metric], 3.5 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 20TQC22MYFB
Secondary Manufacturer Part#: 20TQC22MYFB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High voltage: Rated Voltage 20 V.DC
  • RoHS compliance
  • Halogen free
  • Ripple current: 1100mA

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
1411 [3528 Metric]
0.09 Ohm
B
MSL 3 - 168 hours
105 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
1 A
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.91343
4000+
$0.89427
8000+
$0.87589
16000+
$0.84689
32000+
$0.83039