20SVPF56MX
Aluminum Polymer Capacitor, 56 uF, 20 V, ± 20%, Radial Can - SMD, Surface Mount
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: 20SVPF56MX
Secondary Manufacturer Part#: 20SVPF56MX
- RoHS 10 Compliant
- Tariff Charges
20SVPF56MX is an OS-CON™ SVPF series conductive polymer aluminium solid capacitor. This SMD capacitor utilizes aluminium and a high-conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. The capacitor is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.
- Capacitance is 56µF with ±20% tolerance
- 0.03ohm ESR
- 5000 hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- 3.2A ripple current
- Voltage(DC) is 20V
- 5.9mm x 5mm product height x product diameter
- Radial CAN and solder terminals
- Highly stable temperature characteristics and long lifetime at high temperatures
- Can be used widely in industrial applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 56 uF | ||
| 20% | ||
| Surface Mount | ||
| 30 mOhm | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 5 mm | ||
| 5.9 mm | ||
| 5 X 5.9 | ||
| 2800 mA | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |