PDP SEO Portlet

20SVPF390M

Polymer Aluminium Electrolytic Capacitor, 390 uF, 20 V, Radial Can - SMD, 0.014 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 20SVPF390M
Secondary Manufacturer Part#: 20SVPF390M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Voltage
  • Large Capacitance (1000 µF max.)
  • 105° C 5,000 h
  • RoHS compliance, Halogen free

Technical Attributes

Find Similar Parts

Description Value
390 uF
± 20%
Radial Can - SMD
Surface Mount
Solder
0.014 Ohm
5000 hours @ 105°C
105 °C
-55 °C
8 mm
11.9 mm
8 X 11.9
4.95 A
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  14400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.61614
800+
$0.60322
1600+
$0.59082
3200+
$0.57126
6400+
$0.56013