PDP SEO Portlet

20SVPF180M

Polymer Aluminium Electrolytic Capacitor, 180 uF, 20 V, Radial Can - SMD, 0.025 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 20SVPF180M
Secondary Manufacturer Part#: 20SVPF180M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Voltage
  • Large Capacitance (1000 µF max.)
  • 105° C 5,000 h
  • RoHS compliance, Halogen free

Technical Attributes

Find Similar Parts

Description Value
180 uF
± 20%
Radial Can - SMD
Surface Mount
Solder
0.025 Ohm
5000 hours @ 105°C
105 °C
-55 °C
8 mm
6.9 mm
8 X 6.9
3.2 A
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.49286
2000+
$0.48252
4000+
$0.4726
8000+
$0.45695
16000+
$0.44805