20SVP47M
Polymer Aluminium Electrolytic Capacitor, 47 uF, 20 V, Radial Can - SMD, 0.045 ohm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: 20SVP47M
Secondary Manufacturer Part#: 20SVP47M
- RoHS 10 Compliant
- Tariff Charges
20SVP47M is an OS-CON™ SVP series aluminium-polymer solid capacitor. This capacitor utilizes aluminium and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. This capacitor is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. It can be used widely in industrial applications resources.
- Capacitance is 47µF with ±20% tolerance
- 0.045ohm ESR
- 2000 hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- 1.89A ripple current
- Voltage(DC) is 20V
- 6.9mm x 8mm product height x product diameter
- High temperature reflow solder capable
- Highly stable temperature characteristics
- Long lifetime at high temperatures
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| Solder | ||
| 0.045 Ohm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 8 mm | ||
| 6.9 mm | ||
| 8 X 6.9 | ||
| 1.89 A | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |