PDP SEO Portlet

16SVPG47M

Aluminum Polymer Capacitor, 47 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount

Manufacturer:Panasonic
Avnet Manufacturer Part #: 16SVPG47M
Secondary Manufacturer Part#: 16SVPG47M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

16SVPG47M is an OS-CON™ SVPG series surface mount type conductive polymer aluminium solid capacitor. It offers low ESR and a high ripple current with an endurance of 5000h at 105°C. This OS-CON™ capacitor utilizes aluminium and a highly conductive polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. The OS-CON™ series parts are characterized by a long-life and minimal ESR changes throughout the entire product line’s rated temperature range.

  • Low profile (height 4.5mm max), low ESR, high ripple current
  • 47µF rated capacitance (±20%), 3200mA ripple current, 25mohm ESR
  • 16V voltage rating
  • 5000 at 105°C endurance at temperature-1
  • Category temperature range from -55°C to +105°C
  • 150µA leakage current
  • 5mm diameter, 4.4mm body length

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
Radial Can - SMD
Surface Mount
Solder
25 mOhm
5000 hours @ 105°C
105 °C
-55 °C
5 mm
4.4 mm
OS-CON SVPG Series
3.2 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.40706
5000+
$0.39738
10000+
$0.3887
20000+
$0.38148
40000+
$0.37532