PDP SEO Portlet

16SVPF82M

Polymer Aluminium Electrolytic Capacitor, 82 uF, 16 V, Radial Can - SMD, 0.027 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 16SVPF82M
Secondary Manufacturer Part#: 16SVPF82M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Voltage
  • Large Capacitance (1000 µF max.)
  • 105° C 5,000 h
  • RoHS compliance, Halogen free

Technical Attributes

Find Similar Parts

Description Value
82 uF
± 20%
Radial Can - SMD
Surface Mount
Solder
0.027 Ohm
5000 hours @ 105°C
105 °C
-55 °C
5 mm
5.9 mm
5 X 5.9
3 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 385 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.36014
3000+
$0.35259
6000+
$0.34534
12000+
$0.33391
24000+
$0.3274