PDP SEO Portlet

16SVPF560M

Polymer Aluminium Electrolytic Capacitor, 560 uF, 16 V, Radial Can - SMD, 0.014 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 16SVPF560M
Secondary Manufacturer Part#: 16SVPF560M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

16SVPF560M is an OS-CON™ SVPF series conductive polymer aluminium solid capacitor. This SMD capacitor utilizes aluminium and a high-conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. The capacitor is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.

  • Capacitance is 560µF with ±20% tolerance
  • 0.014ohm ESR
  • 5000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • 4.95A ripple current
  • Voltage(DC) is 16V
  • 11.9mm x 8mm product height x product diameter
  • Radial CAN and solder terminals
  • Highly stable temperature characteristics and long lifetime at high temperatures
  • Can be used widely in industrial applications

Technical Attributes

Find Similar Parts

Description Value
560 uF
± 20%
Surface Mount
0.014 Ohm
5000 hours @ 105°C
105 °C
-55 °C
8 mm
11.9 mm
8 X 11.9
4.95 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  1600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 385 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.70029
800+
$0.68559
1600+
$0.67151
3200+
$0.64927
6400+
$0.63662