16SVPF270M
Polymer Aluminium Electrolytic Capacitor, 270 uF, 16 V, Radial Can - SMD, 0.022 ohm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: 16SVPF270M
Secondary Manufacturer Part#: 16SVPF270M
- RoHS 10 Compliant
- Tariff Charges
16SVPF270M is an OS-CON™ SVPF series conductive polymer aluminium solid capacitor. This SMD capacitor utilizes aluminium and a high-conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. The capacitor is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.
- Capacitance is 270µF with ±20% tolerance
- 0.022ohm ESR
- 5000 hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- 4.95A ripple current
- Voltage(DC) is 16V
- 6.9mm x 8mm product height x product diameter
- Radial CAN and solder terminals
- Highly stable temperature characteristics and long lifetime at high temperatures
- Can be used widely in industrial applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 270 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| Solder | ||
| 0.022 Ohm | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 8 mm | ||
| 6.9 mm | ||
| 8 X 6.9 | ||
| 3.3 A | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |