PDP SEO Portlet

16SVPE470M

Polymer Aluminium Electrolytic Capacitor, 470 uF, 16 V, Radial Can - SMD, 0.01 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 16SVPE470M
Secondary Manufacturer Part#: 98W0212
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

16SVPE470M is an OS-CON™ SVPE series aluminium-polymer solid capacitor. OS-CON™ capacitor utilizes aluminium and a high conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. OS-CON™ SVPE part is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. It can be used widely in industrial applications.

  • Capacitance is 470µF with ±20% tolerance
  • 0.01ohm ESR
  • 2000hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • 6.1A ripple current
  • Voltage(DC) is 16V
  • 12.6mm x 10mm product height x product diameter
  • Very low ESR
  • High temperature reflow solder capable
  • Highly stable temperature characteristics

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
Radial Can - SMD
Surface Mount
Solder
0.01 Ohm
2000 hours @ 105°C
105 °C
-55 °C
10 mm
12.6 mm
10 X 12.6
6.1 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 74 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.56
10+
$2.57
25+
$2.5
50+
$2.42
100+
$2.1