PDP SEO Portlet

16SVPE180M

Polymer Aluminium Electrolytic Capacitor, 180 uF, 16 V, Radial Can - SMD, 0.011 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 16SVPE180M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

16SVPE180M is an OS-CON™ SVPE series aluminium-polymer solid capacitor. OS-CON™ capacitor utilizes aluminium and a high conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. OS-CON™ SVPE part is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. It can be used widely in industrial applications.

  • Capacitance is 180µF with ±20% tolerance
  • 0.011ohm ESR
  • 2000hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • 6.1A ripple current
  • Voltage(DC) is 16V
  • 9.9mm x 6.3mm product height x product diameter
  • Very low ESR
  • High temperature reflow solder capable
  • Highly stable temperature characteristics

Technical Attributes

Find Similar Parts

Description Value
180 µF
± 20%
Radial Can - SMD
Surface Mount
Solder
0.011 ohm
2000 hours @ 105°C
105 °C
-55 °C
6.3 mm
9.9 mm
null
OS-CON SVPE Series
null
4.46 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.50014
500+
$0.50014
1000+
$0.48965
2000+
$0.47959
4000+
$0.46371
8000+
$0.45468
SubTotal:
$250.07