PDP SEO Portlet

16SVPC100M

Polymer Aluminium Electrolytic Capacitor, 100 uF, 16 V, Radial Can - SMD, 0.024 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 16SVPC100M
Secondary Manufacturer Part#: 16SVPC100M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SVPC series high conductive polymer Aluminium Solid Capacitor (OS-CON) acquires low Equivalent series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid. It is used in LED backlight of monitor, notebook PC, desktop PC, base station, server/data centre, SSD, USB charge/non-contact charge, PLC/Industrial PC, motor driver/inverter, FA equipment, measuring instrument, power supply, HEMS/BEMS/FEMS, security camera, home appliances, amusement lighting and OA equipment. Due to its large capacitance and large ripple current features it is used in input side/output side of DC/DC converter of the server and the base station.

  • 9 to 30mO Low ESR
  • 2700µF Large capacitance (maximum)
  • Halogen-free
  • Long life
  • Superior temperature characteristics
  • Wide capacitance range
  • Surface mount

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Can - SMD
Surface Mount
Solder
0.024 Ohm
2000 hours @ 105°C
105 °C
-55 °C
6.3 mm
5.9 mm
6.3 X 5.9
2.49 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  24000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.36057
2000+
$0.35301
4000+
$0.34575
8000+
$0.3343
16000+
$0.32779