PDP SEO Portlet

16SVP330M

Polymer Aluminium Electrolytic Capacitor, 330 µF, 16 V, Radial Can - SMD, 0.016 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 16SVP330M
Secondary Manufacturer Part#: 16SVP330M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

16SVP330M is an OS-CON™ SVP series aluminium-polymer solid capacitor. This capacitor utilizes aluminium and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. This capacitor is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. It can be used widely in industrial applications resources.

  • 4720mA RMS Rated ripple current
  • 0.15 Tangent of loss angle
  • 792µA Leakage current (maximum)

Technical Attributes

Find Similar Parts

Description Value
330 uF
20%
Surface Mount
16 mOhm
2000 hours @ 105°C
105 °C
-55 °C
10 mm
12.6 mm
10 X 12.6
4720 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.46942
800+
$0.46702
1600+
$0.46143
3200+
$0.45905
6400+
$0.45667