PDP SEO Portlet

16SEPF180M

Polymer Aluminium Electrolytic Capacitor, 180 uF, 16 V, Radial Leaded, 0.022 ohm, 5000 hours @ 105°C

Manufacturer:Panasonic
Avnet Manufacturer Part #: 16SEPF180M
Secondary Manufacturer Part#: 16SEPF180M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High voltage (35V max.)
  • Large capacitance (1,200 µF max.)
  • RoHS compliance, Halogen free

Technical Attributes

Find Similar Parts

Description Value
180 uF
± 20%
Radial Leaded
Through Hole
Radial Leaded
0.022 Ohm
5000 hours @ 105°C
105 °C
-55 °C
6.3 mm
6 mm
6.3 X 6(Max)
3.3 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.36057
2000+
$0.35301
4000+
$0.34575
8000+
$0.3343
16000+
$0.32779