16SEPC220MD
Polymer Aluminium Electrolytic Capacitor, 220 uF, 16 V, 0.013 ohm, 5000 hours @ 105°C, ± 20%
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: 16SEPC220MD
Secondary Manufacturer Part#: 16SEPC220MD
- RoHS 10 Compliant
- Tariff Charges
The 16SEPC220MD is a radial leaded Electrolytic Capacitor with high conductive polymer. A conductive polymer has a temperature characteristics, which is little change against temperature for the ESR and capacitance. The OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long lifespan and its ESR has little change even at low temperatures since the electrolyte is solid.
- Low ESR obtained by using conductive polymer electrolyte
- High voltage and high reliability
- 4150mA RMS at 100kHz/105°C Rated ripple current
- 500µA Maximum leakage current (after 2 minutes)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 uF | ||
| ± 20% | ||
| Through Hole | ||
| Radial Leaded | ||
| 0.013 Ohm | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 8 mm | ||
| 7 mm | ||
| 8 X 7(Max) | ||
| 4.15 A | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |