PDP SEO Portlet

16SEPC180MX

Polymer Aluminium Electrolytic Capacitor, 180 uF, 16 V, Radial Leaded, 0.01 ohm, 5000 hours @ 105°C

Manufacturer:Panasonic
Avnet Manufacturer Part #: 16SEPC180MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Super Low ESR (5 to 24 mO)
  • Large capacitance (2,700 µF max.)
  • RoHS compliance, Halogen free

Technical Attributes

Find Similar Parts

Description Value
0.01 ohm
Through Hole
-55 °C
5000 hours @ 105°C
Radial Leaded
OS-CON SEPC Series
± 20%
null
null
8 mm
9 mm
16 V
Radial Leaded
5 A
105 °C
180 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
Need More?
USD $:
$ 0.46014
200+
$0.46014
400+
$0.45049
800+
$0.44329
1600+
$0.42662
3200+
$0.41831
SubTotal:
$92.03