PDP SEO Portlet

16SEPC100MW

Polymer Aluminium Electrolytic Capacitor, 100 uF, 16 V, Radial Leaded, 0.01 ohm, 5000 hours @ 105°C

Manufacturer:Panasonic
Avnet Manufacturer Part #: 16SEPC100MW
Secondary Manufacturer Part#: 16SEPC100MW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 16SEPC100MW is a radial leaded Electrolytic Capacitor with high conductive polymer. A conductive polymer has a temperature characteristics, which is little change against temperature for the ESR and capacitance. The OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long lifespan and its ESR has little change even at low temperatures since the electrolyte is solid.

  • Low ESR obtained by using conductive polymer electrolyte
  • High voltage and high reliability
  • 4680mA RMS at 100kHz/105°C Rated ripple current
  • 500µA Maximum leakage current (after 2 minutes)

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Leaded
Through Hole
Radial Leaded
0.01 Ohm
5000 hours @ 105°C
105 °C
-55 °C
6.3 mm
9 mm
6.3 X 9(Max)
4.68 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.39657
3000+
$0.38825
6000+
$0.38027
12000+
$0.36768
24000+
$0.36052