16SEP330M+T
Polymer Aluminium Electrolytic Capacitor, 330 uF, 16 V, Radial Leaded, 0.016 ohm, 3000 hours @ 105°C
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Polymer Capacitors, Aluminium Polymer Capacitors
Avnet Manufacturer Part #: 16SEP330M+T
- RoHS 10 Compliant
- Tariff Charges
- Standard
- 105° C 5,000 h
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 330 µF | ||
| ± 20% | ||
| Radial Leaded | ||
| Through Hole | ||
| PC Pin | ||
| 0.016 ohm | ||
| 3000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 10 mm | ||
| 13 mm | ||
| null | ||
| OS-CON SEP Series | ||
| null | ||
| 4.72 A | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |