16SEP150M
Polymer Aluminium Electrolytic Capacitor, 150 uF, 16 V, 0.03 ohm, 3000 hours @ 105°C, ± 20%
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: 16SEP150M
Secondary Manufacturer Part#: 16SEP150M
- RoHS 10 Compliant
- Tariff Charges
- Standard
- 105° C 5,000 h
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 uF | ||
| ± 20% | ||
| Through Hole | ||
| Radial Leaded | ||
| 0.03 Ohm | ||
| 3000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 10 mm | ||
| 8 mm | ||
| 10 X 8(Max) | ||
| 3.02 A | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |