PDP SEO Portlet

10TPF150ML

Tantalum Polymer Capacitor, 150 uF, ± 20%, 10 V, D3L Size Code, 0.015 ohm, 2917 [7343 Metric]

Manufacturer:Panasonic
Avnet Manufacturer Part #: 10TPF150ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

10TPF150ML is a TPF series surface mount type conductive polymer tantalum solid capacitor.

  • 150µF rated capacitance
  • Super low ESR
  • Large capacitance
  • Endurance: 2000h at +105°C
  • Category temperature range from -55°C to +105°C
  • Rated voltage of 10V

Technical Attributes

Find Similar Parts

Description Value
150 µF
± 20%
2917 [7343 Metric]
0.015 ohm
D3L
105 °C
-55 °C
Polarized
2.8 mm
7.3 mm
POSCAP TPF Series
4.3 mm
null
3.6 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.314
2500+
$1.314
5000+
$1.28643
10000+
$1.26
20000+
$1.21828
40000+
$1.19454
SubTotal:
$3,285.00