10TPE47MAZB
Tantalum Polymer Capacitor, 47 uF, ± 20%, 10 V, B2 Size Code, 0.035 ohm, 1411 [3528 Metric], 3.5 mm
Manufacturer:Panasonic
Product Category:
Capacitors, Polymer Capacitors, Tantalum Polymer Capacitors
Avnet Manufacturer Part #: 10TPE47MAZB
- RoHS 10 Compliant
- Tariff Charges
- Small size (L3.5WxW2.8xH1.9mm)
- Low ESR (5mO)
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 µF | ||
| ± 20% | ||
| 1411 [3528 Metric] | ||
| 0.035 ohm | ||
| B2 | ||
| 105 °C | ||
| -55 °C | ||
| Polarized | ||
| 1.9 mm | ||
| 3.5 mm | ||
| POSCAP TPE Series | ||
| 2.8 mm | ||
| null | ||
| 1.4 A | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |