PDP SEO Portlet

10TPE330M

Tantalum Polymer Capacitor, 330 uF, ± 20%, 10 V, D4 Size Code, 0.025 ohm, 2917 [7343 Metric], 7.3 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 10TPE330M
Secondary Manufacturer Part#: 10TPE330M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

10TPE330M is a TPE series, B size, POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high-heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

  • Small size
  • Halogen-free
  • low ESR

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
2917 [7343 Metric]
0.025 Ohm
D4
MSL 2A - 4 weeks
105 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
-888
3 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.43557
4000+
$1.35797
8000+
$1.32224
16000+
$1.28833
32000+
$1.25612