10TPE220ML
Tantalum Polymer Capacitor, 220 uF, ± 20%, 10 V, D3L Size Code, 0.025 ohm, 2917 [7343 Metric]
- RoHS 10 Compliant
- Tariff Charges
10TPE220ML is a TPE series, B size, POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high-heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- Low ESR
- High temp reflow solder capable (up to 260°C)
- Safe alternative to generic tantalum capacitors
- Capacitance is 220µF with ±20% tolerance
- 2917 [7343 metric] case size
- 0.025ohm ESR, 2.4A ripple current
- Voltage is 10VDC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 uF | ||
| ± 20% | ||
| 2917 [7343 Metric] | ||
| 0.025 Ohm | ||
| D3L | ||
| MSL 2A - 4 weeks | ||
| 105 °C | ||
| -55 °C | ||
| 2.8 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| -888 | ||
| 2.4 A | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |