PDP SEO Portlet

10TPE220MIL

Tantalum Polymer Capacitor, 220 uF, ± 20%, 10 V, D Size Code, 0.018 ohm, 2917 [7343 Metric], 7.3 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 10TPE220MIL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size (L3.5WxW2.8xH1.9mm)
  • Low ESR (5mO)
  • RoHS compliance, Halogen free

Technical Attributes

Find Similar Parts

Description Value
220 µF
± 20%
2917 [7343 Metric]
0.018 ohm
D
105 °C
-55 °C
Polarized
2.8 mm
7.3 mm
POSCAP TPE Series
4.3 mm
null
2.8 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.113
2500+
$1.113
5000+
$1.08965
10000+
$1.06726
20000+
$1.03192
40000+
$1.01182
SubTotal:
$2,782.50