PDP SEO Portlet

10TPB220M

Tantalum Polymer Capacitor, 220 µF, ± 20%, 10 V, D4, 0.04 ohm, 2917 [7343 Metric]

Manufacturer:Panasonic
Avnet Manufacturer Part #: 10TPB220M
Secondary Manufacturer Part#: 10TPB220M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

10TPB220M is a TPB series POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package size for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices.

  • Very low ESR
  • High temperature reflow solder capable (up to 260°C)
  • Safe alternative to generic tantalum capacitors
  • Capacitance is 220µF with ±20% tolerance
  • 2917 [7343 metric] case size
  • 0.04ohm ESR, 3A ripple current
  • Voltage is 10VDC

Technical Attributes

Find Similar Parts

Description Value
220 µF
20%
2917 [7343 Metric]
0.04 O
D4
105 °C
-55 °C
3.8 mm
7.3 mm
4.3 mm
-888
3000 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.68012
4000+
$0.63388
8000+
$0.623
16000+
$0.61211
32000+
$0.60123