PDP SEO Portlet

10TPB150ML

Tantalum Polymer Capacitor, 150 uF, ± 20%, 10 V, D3L Size Code, 0.04 ohm, 2917 [7343 Metric], 7.3 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 10TPB150ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

10TPB150ML is a TPB series POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package size for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices.

  • Very low ESR
  • High temperature reflow solder capable (up to 260°C)
  • Safe alternative to generic tantalum capacitors
  • Capacitance is 150µF with ±20% tolerance
  • 2917 [7343 metric] case size
  • 0.04ohm ESR, 2A ripple current
  • Voltage is 10VDC

Technical Attributes

Find Similar Parts

Description Value
0.04 ohm
-55 °C
D3L
POSCAP TPB Series
± 20%
7.3 mm
4.3 mm
2.8 mm
10 V
null
2917 [7343 Metric]
2 A
105 °C
150 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.08943
2500+
$1.08943
5000+
$1.06657
10000+
$1.04466
20000+
$1.01007
40000+
$0.99039
SubTotal:
$2,723.57