PDP SEO Portlet

10TCF150ML

Tantalum Polymer Capacitor, 150 uF, 10 V, ± 20%, D3L, 15 mohm, 2917 [7343-28 Metric]

Manufacturer:Panasonic
Avnet Manufacturer Part #: 10TCF150ML
Secondary Manufacturer Part#: 10TCF150ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCF series capacitors from Panasonic are POSCAP surface mount conductive polymer tantalum solid capacitors. These POSCAP are thin, small and have ultra low ESR and superior high frequency characteristics hence suitable for digital/high frequency applications. The POSCAP also has high reliability and heat resistance.

  • Capacitance value range from 150µF to 1000µF
  • Available voltage ratings are 2.5VDC, 4VDC, 6.3VDC and 10VDC
  • Operating temperature range from -55°C to 125°C
  • Capacitance tolerance is ±20%
  • Endurance of 1000h at 125°C
  • ESR range from 5mohm to 15mohm
  • Available in various size codes

Technical Attributes

Find Similar Parts

Description Value
150 µF
20%
2917 [7343 Metric]
0.015 O
D3L
MSL 3 - 168 hours
125 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
-888
3600 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.22013
5000+
$1.18849
10000+
$1.15745
20000+
$1.13686
40000+
$1.11845