10TAB47M
Tantalum Polymer Capacitor, 47 uF, ± 20%, 10 V, B2 Size Code, 0.07 ohm, 1411 [3528 Metric], 3.5 mm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Tantalum Capacitors, Tantalum Polymer Capacitors
Avnet Manufacturer Part #: 10TAB47M
Secondary Manufacturer Part#: 10TAB47M
- RoHS 10 Compliant
- Tariff Charges
- Rated Voltage 10V DC
- Guaranteed at 85 °C 85 %RH
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 uF | ||
| ± 20% | ||
| 1411 [3528 Metric] | ||
| 0.07 Ohm | ||
| B2 | ||
| MSL 3 - 168 hours | ||
| 105 °C | ||
| -55 °C | ||
| 1.9 mm | ||
| 3.5 mm | ||
| 2.8 mm | ||
| -888 | ||
| 1.1 A | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |