10SVPC270M
Polymer Aluminium Electrolytic Capacitor, 270 uF, 10 V, Radial Can - SMD, 0.022 ohm
Manufacturer:Panasonic
Product Category:
Capacitors, Polymer Capacitors, Aluminium Polymer Capacitors
Avnet Manufacturer Part #: 10SVPC270M
- RoHS 10 Compliant
- Tariff Charges
- Low ESR (9 to 30 mO)
- Large capacitance (2,700 µF max.)
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 270 µF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| Solder | ||
| 0.022 ohm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 8 mm | ||
| 6.9 mm | ||
| null | ||
| OS-CON SVPC Series | ||
| null | ||
| 3.22 A | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |