100SXV15M
Polymer Aluminium Electrolytic Capacitor, 15 uF, 100 V, Radial Can - SMD, 0.04 ohm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Polymer Capacitors, Aluminium Polymer Capacitors
Avnet Manufacturer Part #: 100SXV15M
- RoHS 10 Compliant
- Tariff Charges
- Super high voltage (100 V.DC max.)
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 µF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| Solder | ||
| 0.04 ohm | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 8 mm | ||
| 11.9 mm | ||
| null | ||
| OS-CON SXV Series | ||
| null | ||
| 730 mA | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |