100SXE22M
Polymer Aluminium Electrolytic Capacitor, 22 uF, 100 V, Radial Leaded, 0.03 ohm, 1000 hours @ 125°C
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: 100SXE22M
Secondary Manufacturer Part#: 100SXE22M
- RoHS 10 Compliant
- Tariff Charges
- Super high voltage (100 V.DC max.)
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| Through Hole | ||
| PC Pin | ||
| 0.03 Ohm | ||
| 1000 hours @ 125°C | ||
| 125 °C | ||
| -55 °C | ||
| 10 mm | ||
| 13 mm | ||
| 10 x 13 | ||
| 940 mA | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |