OTFL201-EVAL
Evaluation Board for the Otava OTFL201 Tunable Filter.
- RoHS 10 Compliant
- Tariff Charges
Evaluation boards for the Otava Tunable Filers are designed to test the performance of the filter. Each board has 2 RF ports that are built with edge mount connectors, DC and digital I/O are accessible through a microcontroller. A software GUI is included to provide control of the filter settings.
Otava Ultra Linear Tunable Filters provide solutions for systems that need to remove spurs or unwanted signals/interferences and replace switched filter banks. Application areas include but not limited, radio, communication, military radar, automotive, and instrumentation.
- 14 GHz to 24 GHz
- Digitally Tunable
- In Band IIP3: > 40 dBm
- Power Supplies: +1.8 V, +2.5 V
- SOI Technology
- Single Chip Replacement for Discrete Filter Banks
- Flip Chip C4 Bump
- Die Dimension: 1.634 mm x 1.637 mm
Technical Attributes
Find Similar Parts
Description | Value |
---|
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | NO RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542390050 |
Schedule B: | 8542390060 |