PDP SEO Portlet

SFH 4716AS

Infrared Emitter, 860 nm, 150 °, SMD, 300 mW/Sr, 11 ns, 14 ns

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SFH 4716AS
Secondary Manufacturer Part#: Q65111A6856
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SFH4716AS from Osram is an OSLON black series high efficiency (850nm), 150°, high power infrared emitter. This has low thermal resistance (maximum 9K/W) and superior corrosion robustness. The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, stress test qualification for automotive grade discrete semiconductors. It has 11/14ns rise and fall time of Ie (10% and 90% of Ie max) (IF = 3A, RL = 50 ohm), 3.2V (= 3.6V) forward voltage (IF = 1A, tp = 10ms), 3.35V (= 3.85V) forward voltage (IF = 1.5A, tp = 100µs), 3.8V (= 4.7V) forward voltage (IF = 3A, tp = 100µs). The temperature coefficient of Ie or Fe (IF = 1A, tp = 10ms) is -0.3%/K, temperature coefficient of VF (IF = 1A, tp = 10ms) is -2mV/K, temperature coefficient of wavelength (IF = 1A, tp = 10ms) is 0.3nm/K. It is suitable for use in driver monitoring / seat occupancy detection, eye tracking, gesture recognition, safety systems and CCTV.

  • Package: clear silicone
  • Corrosion Robustness Class: 3B
  • Qualifications: The product qualification test plan is based on the guidelines of AEC-Q101-REV-C
  • Stress Test Qualification for Automotive Grade Discrete Semiconductors.
  • ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • IR lightsource with high efficiency
  • Double stack emitter
  • Low thermal resistance (Max. 9K/W)
  • Centroid wavelength 850nm

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 2 - 1 year
-40 to 125 °C
3.85 x 3.85 x 1.51
Extended Industrial
IrLED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.22064
1200+
$1.15466
2400+
$1.12428
4800+
$1.09545
9600+
$1.06806