PDP SEO Portlet

UMC5NT2G

Complementary Bipolar Digital Transistor (BRT).

Manufacturer:onsemi
Avnet Manufacturer Part #: UMC5NT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • Available in 8 mm, 7 inch/3000 Unit Tape and Reel.
  • AEC-Q101 Qualified and PPAP Capable
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value
null
20 hFE
Complementary, PNP
4.7 kohm
47 kohm
null
null
Surface Mount
null
null
50 V
50 V
100 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:24000  Mult:3000  
Need More?
USD $:
$ 0.03039
24000+
$0.03039
48000+
$0.03024
96000+
$0.03009
192000+
$0.02993
384000+
$0.02947
SubTotal:
$729.36