UESD3.3DT5G
ESD Protection Common Anode Diodes. ONSSPCPRTCNQK3C1V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: UESD3.3DT5G
Secondary Manufacturer Part#: UESD3.3DT5G
- RoHS 10 Compliant
- Tariff Charges
The UESD3.3DT5G is an ESD Protection Diode designed to protect voltage sensitive components from ESD. It has excellent clamping capability, low leakage and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.
- Low leakage
- 1ns Response time
- ESD rating of Class-3 (16kV) per human body model
- IEC61000-4-2 Level-4 ESD protection
- IEC61000-4-4 Level-4 EFT protection
- AEC-Q101 qualified and PPAP capable
- -55 to 150°C Junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 V | ||
| 47 pF | ||
| SOT-723 | ||
| Unidirectional | ||
| Surface Mount | ||
| 2 | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 3.3 V | ||
| 240 mW | ||
| uESD Series | ||
| 1 uA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |