PDP SEO Portlet

UC3845BVDG

Manufacturer:onsemi
Avnet Manufacturer Part #: UC3845BVDG
Secondary Manufacturer Part#: UC3845BVDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
50 %
0 %
50 ns
Matte Tin
260
48 %
Surface Mount
MSL 1 - Unlimited
1
14
1
No
-40 to 105 °C
105 °C
-40 °C
1 A
14SOIC
14
Single Ended Controller
8.75 x 4 x 1.5 mm
No
SOIC
36 V
8.2 V
500 kHz
Boost, Flyback, Inverting, Flyback, In
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2632  Mult:1  
USD $:
2632+
$0.30184
5264+
$0.3003
10528+
$0.29876
21056+
$0.29722
42112+
$0.29568