PDP SEO Portlet

UC3845BVD1R2G

Manufacturer:onsemi
Avnet Manufacturer Part #: UC3845BVD1R2G
Secondary Manufacturer Part#: UC3845BVD1R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
50 %
0 %
50 ns
Matte Tin
260
48 %
Surface Mount
MSL 1 - Unlimited
1
8
1
No
-40 to 105 °C
105 °C
-40 °C
8SOIC N
8
Single Ended Controller
5 x 4 x 1.5 mm
No
SOIC N
36 V
8.2 V
500 kHz
52 kHz
Boost, Flyback, Inverting, Flyback, In
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
5000+
$0.21765
10000+
$0.21004
20000+
$0.20699
40000+
$0.20395
80000+
$0.2009