PDP SEO Portlet

UC3845BNG

Manufacturer:onsemi
Avnet Manufacturer Part #: UC3845BNG
Secondary Manufacturer Part#: UC3845BNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
50 %
0 %
50 ns
Matte Tin
48 %
Through Hole
1
8
1
No
0 to 70 °C
70 °C
0 °C
8PDIP
8
Single Ended Controller
9.27 x 6.35 x 5.33 mm
PDIP
36 V
8.2 V
500 kHz
52 kHz
Boost, Flyback, Inverting, Flyback, In
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  16600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.33448
100+
$0.32278
200+
$0.3181
400+
$0.31343
800+
$0.30875