PDP SEO Portlet

UC3844BVD1R2G

Manufacturer:onsemi
Avnet Manufacturer Part #: UC3844BVD1R2G
Secondary Manufacturer Part#: UC3844BVD1R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
50 %
0 %
50 ns
Matte Tin
260
48 %
Surface Mount
MSL 1 - Unlimited
1
8
1
No
0 to 70 °C
105 °C
-40 °C
8SOIC N
8
Single Ended Controller
5 x 4 x 1.5 mm
No
SOIC N
36 V
11.5 V
500 kHz
52 kHz
Boost, Flyback, Inverting, Flyback, In
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.23677
5000+
$0.23556
10000+
$0.23435
20000+
$0.23314
40000+
$0.23194