PDP SEO Portlet

UC3844BNG

Manufacturer:onsemi
Avnet Manufacturer Part #: UC3844BNG
Secondary Manufacturer Part#: UC3844BNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Current Mode Control
50 %
0 %
50 ns
PDIP
Through Hole
Matte Tin
48 %
Through Hole
1
8
1
No
0 to 70 °C
70 °C
0 °C
8PDIP
8
Single Ended Controller
9.27 x 6.35 x 5.33 mm
UC3844B Series
PDIP
36 V
11.5 V
55 kHz
49 kHz
52 kHz
Boost, Flyback, Flyback, In
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  430.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $: