PDP SEO Portlet

UC3844BDG

Manufacturer:onsemi
Avnet Manufacturer Part #: UC3844BDG
Secondary Manufacturer Part#: UC3844BDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
50 %
0 %
50 ns
Matte Tin
260
48 %
Surface Mount
MSL 1 - Unlimited
1
14
1
No
0 to 70 °C
70 °C
0 °C
1 A
14SOIC
14
Single Ended Controller
8.75 x 4 x 1.5 mm
No
SOIC
36 V
11.5 V
500 kHz
Boost, Flyback, Inverting, Flyback, In
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3334  Mult:1  
USD $:
3334+
$0.3233
6668+
$0.32165
13336+
$0.32
26672+
$0.31835
53344+
$0.3167