PDP SEO Portlet

UC3843N

CURRENT MODE PWM CNTRLR 1A 8PDIP

Manufacturer:onsemi
Avnet Manufacturer Part #: UC3843N
Secondary Manufacturer Part#: UC3843N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UC3843N is a Current Mode PWM Controller optimized for off-line and DC to DC converters. This device provides the necessary features to implement off-line or DC-to-DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include under-voltage lockout featuring start up current less than 1mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-channel MOSFETs, is low in the off state.

  • Optimized for off-line and DC to DC converters
  • Low start up current (1mA)
  • Automatic feed forward compensation
  • Pulse-by-pulse current limiting
  • Enhanced load response characteristics
  • Under-voltage lockout with hysteresis
  • Double pulse suppression
  • High current totem pole output
  • Internally trimmed bandgap reference
  • Low RO error amp

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: