PDP SEO Portlet

UC3843BNG

Manufacturer:onsemi
Avnet Manufacturer Part #: UC3843BNG
Secondary Manufacturer Part#: UC3843BNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Current Mode Control
96 %
0 %
50 ns
PDIP
Through Hole
Matte Tin
Through Hole
1
8
1
No
0 to 70 °C
70 °C
0 °C
8PDIP
8
Single Ended Controller
9.27 x 6.35 x 5.33 mm
UC3843B Series
No
PDIP
30 V
8.2 V
55 kHz
49 kHz
52 kHz
Boost, Flyback, Flyback
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2100  Mult:50  
USD $: