PDP SEO Portlet

UC3843AD

High Performance Current Mode Controller

Manufacturer:onsemi
Avnet Manufacturer Part #: UC3843AD
Secondary Manufacturer Part#: UC3843AD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UC3843AD is a current-mode Pulse Width Modulation (PWM) Controller providing the necessary features to control current-mode switched mode power supplies. Start-up current is guaranteed to be less than 0.5mA. Oscillator discharge is trimmed to 8.3mA. During under voltage lockout, the output stage can sink at least 10mA at less than 1.2V for VCC over 5V.

  • Optimized for off-line and DC to DC converters
  • Trimmed oscillator discharge current
  • Automatic feed forward compensation
  • Pulse-by-pulse current limiting
  • Enhanced load response characteristics
  • Under-voltage lockout with hysteresis
  • Double pulse suppression
  • High current totem pole output Internally trimmed bandgap reference
  • Low RO Error amplifier
  • Green product and no Sb/Br

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1615  Mult:95  
USD $: