PDP SEO Portlet

UC3842BD1R2G

Manufacturer:onsemi
Avnet Manufacturer Part #: UC3842BD1R2G
Secondary Manufacturer Part#: UC3842BD1R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
96 %
0 %
50 ns
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
8
1
No
0 to 70 °C
70 °C
0 °C
8SOIC N
8
Single Ended Controller
5 x 4 x 1.5 mm
No
SOIC N
30 V
11 V
500 kHz
52 kHz
Boost, Flyback, Flyback
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.1813