PDP SEO Portlet

UC2845BDG

Manufacturer:onsemi
Avnet Manufacturer Part #: UC2845BDG
Secondary Manufacturer Part#: UC2845BDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
50 %
0 %
50 ns
Matte Tin
260
48 %
Surface Mount
MSL 1 - Unlimited
1
14
1
No
-25 to 85 °C
85 °C
-25 °C
1 A
14SOIC
14
Single Ended Controller
8.75 x 4 x 1.5 mm
No
SOIC
36 V
8.2 V
500 kHz
Boost, Flyback, Inverting, Flyback, In
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.14771
9092+
$0.14696
18184+
$0.14622
36368+
$0.14547
72736+
$0.14472